


A3CCB-6418M | |
|---|---|
DigiKey Part Number | A3CCB-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6418M |
Description | IDC CABLE- AKC64B/AE64M/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 363,79000 Kč | 3 637,90 Kč |
| 25 | 337,65640 Kč | 8 441,41 Kč |
| 50 | 319,17380 Kč | 15 958,69 Kč |
| 100 | 301,75600 Kč | 30 175,60 Kč |
| 250 | 280,24940 Kč | 70 062,35 Kč |
| 500 | 265,06616 Kč | 132 533,08 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |




