


A3CCB-6436M | |
|---|---|
DigiKey Part Number | A3CCB-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6436M |
Description | IDC CABLE- AKC64B/AE64M/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,85000 Kč | 561,85 Kč |
| 10 | 465,57800 Kč | 4 655,78 Kč |
| 25 | 432,15080 Kč | 10 803,77 Kč |
| 50 | 408,53000 Kč | 20 426,50 Kč |
| 100 | 386,25850 Kč | 38 625,85 Kč |
| 250 | 358,76884 Kč | 89 692,21 Kč |
| 500 | 346,87284 Kč | 173 436,42 Kč |
| Unit Price without VAT: | 561,85000 Kč |
|---|---|
| Unit Price with VAT: | 679,83850 Kč |




