


A3CCB-6436G | |
|---|---|
DigiKey Part Number | A3CCB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6436G |
Description | IDC CABLE- AKC64B/AE64G/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,14000 Kč | 442,14 Kč |
| 10 | 366,36900 Kč | 3 663,69 Kč |
| 25 | 340,03640 Kč | 8 500,91 Kč |
| 50 | 321,42920 Kč | 16 071,46 Kč |
| 100 | 303,88760 Kč | 30 388,76 Kč |
| 250 | 282,23080 Kč | 70 557,70 Kč |
| 500 | 266,94038 Kč | 133 470,19 Kč |
| Unit Price without VAT: | 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 534,98940 Kč |




