


A3CCB-6406G | |
|---|---|
DigiKey Part Number | A3CCB-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6406G |
Description | IDC CABLE- AKC64B/AE64G/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,52000 Kč | 329,52 Kč |
| 10 | 273,08200 Kč | 2 730,82 Kč |
| 25 | 253,45280 Kč | 6 336,32 Kč |
| 50 | 239,56720 Kč | 11 978,36 Kč |
| 100 | 226,47610 Kč | 22 647,61 Kč |
| 250 | 210,31188 Kč | 52 577,97 Kč |
| 500 | 198,89806 Kč | 99 449,03 Kč |
| 1 000 | 193,45520 Kč | 193 455,20 Kč |
| Unit Price without VAT: | 329,52000 Kč |
|---|---|
| Unit Price with VAT: | 398,71920 Kč |




