


A3CCB-6406M | |
|---|---|
DigiKey Part Number | A3CCB-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6406M |
Description | IDC CABLE- AKC64B/AE64M/AKC64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,37000 Kč | 350,37 Kč |
| 10 | 290,24600 Kč | 2 902,46 Kč |
| 25 | 269,37800 Kč | 6 734,45 Kč |
| 50 | 254,62060 Kč | 12 731,03 Kč |
| 100 | 240,71000 Kč | 24 071,00 Kč |
| 250 | 223,53592 Kč | 55 883,98 Kč |
| 500 | 211,41012 Kč | 105 705,06 Kč |
| 1 000 | 206,79438 Kč | 206 794,38 Kč |
| Unit Price without VAT: | 350,37000 Kč |
|---|---|
| Unit Price with VAT: | 423,94770 Kč |




