


H3CWH-6406G | |
|---|---|
DigiKey Part Number | H3CWH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6406G |
Description | IDC CBL - HHKC64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 25 | 145,78480 Kč | 3 644,62 Kč |
| 50 | 142,04300 Kč | 7 102,15 Kč |
| 100 | 138,30540 Kč | 13 830,54 Kč |
| 250 | 123,35316 Kč | 30 838,29 Kč |
| 500 | 115,87704 Kč | 57 938,52 Kč |
| 1 000 | 102,42047 Kč | 102 420,47 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




