


H3CWH-6406M | |
|---|---|
DigiKey Part Number | H3CWH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6406M |
Description | IDC CBL - HHKC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 172,03700 Kč | 1 720,37 Kč |
| 25 | 162,06240 Kč | 4 051,56 Kč |
| 50 | 157,90500 Kč | 7 895,25 Kč |
| 100 | 153,74740 Kč | 15 374,74 Kč |
| 250 | 137,12616 Kč | 34 281,54 Kč |
| 500 | 128,81560 Kč | 64 407,80 Kč |
| 1 000 | 113,85641 Kč | 113 856,41 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |




