


H3CWH-6418M | |
|---|---|
DigiKey Part Number | H3CWH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6418M |
Description | IDC CBL - HHKC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 230,43200 Kč | 2 304,32 Kč |
| 25 | 221,57080 Kč | 5 539,27 Kč |
| 50 | 212,70560 Kč | 10 635,28 Kč |
| 100 | 200,89000 Kč | 20 089,00 Kč |
| 250 | 183,16472 Kč | 45 791,18 Kč |
| 500 | 171,34746 Kč | 85 673,73 Kč |
| 1 000 | 157,16688 Kč | 157 166,88 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |




