


H3CWH-6436M | |
|---|---|
DigiKey Part Number | H3CWH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6436M |
Description | IDC CBL - HHKC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 10 | 310,79100 Kč | 3 107,91 Kč |
| 25 | 294,56840 Kč | 7 364,21 Kč |
| 50 | 290,30160 Kč | 14 515,08 Kč |
| 100 | 256,14830 Kč | 25 614,83 Kč |
| 250 | 239,07232 Kč | 59 768,08 Kč |
| 500 | 233,94964 Kč | 116 974,82 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |




