


H3CWH-6418G | |
|---|---|
DigiKey Part Number | H3CWH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6418G |
Description | IDC CBL - HHKC64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 192,78300 Kč | 1 927,83 Kč |
| 25 | 181,59920 Kč | 4 539,98 Kč |
| 50 | 176,94180 Kč | 8 847,09 Kč |
| 100 | 172,28650 Kč | 17 228,65 Kč |
| 250 | 153,66168 Kč | 38 415,42 Kč |
| 500 | 144,34866 Kč | 72 174,33 Kč |
| 1 000 | 127,58574 Kč | 127 585,74 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |




