


A3DDB-6436G | |
|---|---|
DigiKey Part Number | A3DDB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6436G |
Description | IDC CABLE- AKR64B/AE64G/AKR64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,89000 Kč | 445,89 Kč |
| 10 | 369,55900 Kč | 3 695,59 Kč |
| 25 | 342,99800 Kč | 8 574,95 Kč |
| 50 | 324,22800 Kč | 16 211,40 Kč |
| 100 | 306,53410 Kč | 30 653,41 Kč |
| 250 | 284,69008 Kč | 71 172,52 Kč |
| 500 | 269,38090 Kč | 134 690,45 Kč |
| Unit Price without VAT: | 445,89000 Kč |
|---|---|
| Unit Price with VAT: | 539,52690 Kč |




