


A3DDB-6406G | |
|---|---|
DigiKey Part Number | A3DDB-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6406G |
Description | IDC CABLE- AKR64B/AE64G/AKR64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,48000 Kč | 333,48 Kč |
| 10 | 276,37700 Kč | 2 763,77 Kč |
| 25 | 256,49760 Kč | 6 412,44 Kč |
| 50 | 242,44520 Kč | 12 122,26 Kč |
| 100 | 229,19570 Kč | 22 919,57 Kč |
| 250 | 212,83872 Kč | 53 209,68 Kč |
| 500 | 201,28852 Kč | 100 644,26 Kč |
| 1 000 | 195,99811 Kč | 195 998,11 Kč |
| Unit Price without VAT: | 333,48000 Kč |
|---|---|
| Unit Price with VAT: | 403,51080 Kč |




