64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-6436M

DigiKey Part Number
A3DDB-6436M-ND
Manufacturer
Manufacturer Product Number
A3DDB-6436M
Description
IDC CABLE- AKR64B/AE64M/AKR64B
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,60000 Kč565,60 Kč
10468,70700 Kč4 687,07 Kč
25435,04560 Kč10 876,14 Kč
50411,26620 Kč20 563,31 Kč
100388,84660 Kč38 884,66 Kč
250361,17304 Kč90 293,26 Kč
500349,41596 Kč174 707,98 Kč
Manufacturers Standard Package
Unit Price without VAT:565,60000 Kč
Unit Price with VAT:684,37600 Kč
Alternate Color
IDC CABLE- AKR64B/AE64G/AKR64B
In-Stock: 0
Unit Price: 445,89000 Kč
Alternate Length
IDC CABLE- AKR64B/AE64M/AKR64B
In-Stock: 0
Unit Price: 354,13000 Kč
IDC CABLE- AKR64B/AE64M/AKR64B
In-Stock: 0
Unit Price: 439,84000 Kč
Assembly Component