


A3DDB-6418M | |
|---|---|
DigiKey Part Number | A3DDB-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6418M |
Description | IDC CABLE- AKR64B/AE64M/AKR64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,84000 Kč | 439,84 Kč |
| 10 | 364,51200 Kč | 3 645,12 Kč |
| 25 | 338,32640 Kč | 8 458,16 Kč |
| 50 | 319,81080 Kč | 15 990,54 Kč |
| 100 | 302,35680 Kč | 30 235,68 Kč |
| 250 | 280,80928 Kč | 70 202,32 Kč |
| 500 | 265,59604 Kč | 132 798,02 Kč |
| Unit Price without VAT: | 439,84000 Kč |
|---|---|
| Unit Price with VAT: | 532,20640 Kč |




