64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-6436G

DigiKey Part Number
H1CXS-6436G-ND
Manufacturer
Manufacturer Product Number
H1CXS-6436G
Description
IDC CBL - HHKC64S/AE64G/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,41000 Kč164,41 Kč
10148,62400 Kč1 486,24 Kč
25140,40120 Kč3 510,03 Kč
50136,97840 Kč6 848,92 Kč
100130,12880 Kč13 012,88 Kč
250116,43056 Kč29 107,64 Kč
500109,58142 Kč54 790,71 Kč
1 00095,88380 Kč95 883,80 Kč
Manufacturers Standard Package
Unit Price without VAT:164,41000 Kč
Unit Price with VAT:198,93610 Kč
Alternate Color
IDC CBL - HHKC64S/AE64M/X
In-Stock: 0
Unit Price: 260,80000 Kč