AWG28-64/G/300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


3M
In Stock: 1 200
Unit Price: 89,03000 Kč
Datasheet
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-64/G/300

DigiKey Part Number
AE64G-5-ND
Manufacturer
Manufacturer Product Number
AWG28-64/G/300
Description
CBL RIBN 64COND 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
64
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
3.200" (81.28mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
CBL RIBN 64COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
Alternate Length
CBL RIBN 64COND 0.05 GRAY 300'
In-Stock: 5994
Unit Price: 84,41000 Kč
CBL RIBN 64COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: