


A3CCH-6418G | |
|---|---|
DigiKey Part Number | A3CCH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6418G |
Description | IDC CABLE - AKC64H/AE64G/AKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,33000 Kč | 354,33 Kč |
| 10 | 293,64500 Kč | 2 936,45 Kč |
| 25 | 272,53960 Kč | 6 813,49 Kč |
| 50 | 257,61540 Kč | 12 880,77 Kč |
| 100 | 243,54010 Kč | 24 354,01 Kč |
| 250 | 226,16372 Kč | 56 540,93 Kč |
| 500 | 213,89692 Kč | 106 948,46 Kč |
| Unit Price without VAT: | 354,33000 Kč |
|---|---|
| Unit Price with VAT: | 428,73930 Kč |




