64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-6418M

DigiKey Part Number
A3CCH-6418M-ND
Manufacturer
Manufacturer Product Number
A3CCH-6418M
Description
IDC CABLE - AKC64H/AE64M/AKC64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,86000 Kč415,86 Kč
10344,51200 Kč3 445,12 Kč
25319,75640 Kč7 993,91 Kč
50302,25460 Kč15 112,73 Kč
100285,75370 Kč28 575,37 Kč
250265,38292 Kč66 345,73 Kč
500251,00094 Kč125 500,47 Kč
Manufacturers Standard Package
Unit Price without VAT:415,86000 Kč
Unit Price with VAT:503,19060 Kč
Alternate Color
IDC CABLE - AKC64H/AE64G/AKC64H
In-Stock: 0
Unit Price: 354,33000 Kč
Alternate Length
IDC CABLE - AKC64H/AE64M/AKC64H
In-Stock: 0
Unit Price: 329,52000 Kč
IDC CABLE - AKC64H/AE64M/AKC64H
In-Stock: 0
Unit Price: 542,03000 Kč
Assembly Component