



AWP 64-7240-T | |
|---|---|
DigiKey Part Number | HHKC64H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 64-7240-T |
Description | CONN SOCKET 64POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,16100 Kč | 391,61 Kč |
| 36 | 35,77250 Kč | 1 287,81 Kč |
| 72 | 34,06639 Kč | 2 452,78 Kč |
| 108 | 33,10296 Kč | 3 575,12 Kč |
| 252 | 31,18119 Kč | 7 857,66 Kč |
| 504 | 29,69258 Kč | 14 965,06 Kč |
| 1 008 | 28,27544 Kč | 28 501,64 Kč |
| 2 520 | 26,50614 Kč | 66 795,47 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |













