


H3CCH-6418G | |
|---|---|
DigiKey Part Number | H3CCH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6418G |
Description | IDC CBL - HHKC64H/AE64G/HHKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 129,36900 Kč | 1 293,69 Kč |
| 25 | 122,21680 Kč | 3 055,42 Kč |
| 50 | 119,23920 Kč | 5 961,96 Kč |
| 100 | 113,27790 Kč | 11 327,79 Kč |
| 250 | 101,35316 Kč | 25 338,29 Kč |
| 500 | 95,39140 Kč | 47 695,70 Kč |
| 1 000 | 83,46747 Kč | 83 467,47 Kč |
| 2 500 | 79,29416 Kč | 198 235,40 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




