


H3CCH-6436G | |
|---|---|
DigiKey Part Number | H3CCH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6436G |
Description | IDC CBL - HHKC64H/AE64G/HHKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 180,45700 Kč | 1 804,57 Kč |
| 25 | 169,98320 Kč | 4 249,58 Kč |
| 50 | 165,62800 Kč | 8 281,40 Kč |
| 100 | 161,26880 Kč | 16 126,88 Kč |
| 250 | 143,83464 Kč | 35 958,66 Kč |
| 500 | 135,11752 Kč | 67 558,76 Kč |
| 1 000 | 119,42654 Kč | 119 426,54 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |




