
AWZ-64-T | |
|---|---|
DigiKey Part Number | HSSR64-ND |
Manufacturer | |
Manufacturer Product Number | AWZ-64-T |
Description | CONN STRIAN RELIEF 64POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 64 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 36 | 7,81583 Kč | 281,37 Kč |
| 72 | 7,43972 Kč | 535,66 Kč |
| 108 | 7,23074 Kč | 780,92 Kč |
| 252 | 6,80937 Kč | 1 715,96 Kč |
| 504 | 6,48397 Kč | 3 267,92 Kč |
| 1 008 | 6,17421 Kč | 6 223,60 Kč |
| 2 520 | 5,78745 Kč | 14 584,37 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











