


H3BBH-6418G | |
|---|---|
DigiKey Part Number | H3BBH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6418G |
Description | IDC CBL - HHSR64H/AE64G/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 153,03300 Kč | 1 530,33 Kč |
| 25 | 144,56720 Kč | 3 614,18 Kč |
| 50 | 141,03940 Kč | 7 051,97 Kč |
| 100 | 133,98820 Kč | 13 398,82 Kč |
| 250 | 119,88432 Kč | 29 971,08 Kč |
| 500 | 112,83276 Kč | 56 416,38 Kč |
| 1 000 | 98,72840 Kč | 98 728,40 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |




