


H3BBH-6418M | |
|---|---|
DigiKey Part Number | H3BBH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6418M |
Description | IDC CBL - HHSR64H/AE64M/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 197,82200 Kč | 1 978,22 Kč |
| 25 | 186,34480 Kč | 4 658,62 Kč |
| 50 | 181,56980 Kč | 9 078,49 Kč |
| 100 | 176,79060 Kč | 17 679,06 Kč |
| 250 | 157,67904 Kč | 39 419,76 Kč |
| 500 | 148,12242 Kč | 74 061,21 Kč |
| 1 000 | 130,92127 Kč | 130 921,27 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |




