


H3BBH-6406M | |
|---|---|
DigiKey Part Number | H3BBH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6406M |
Description | IDC CBL - HHSR64H/AE64M/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 131,27900 Kč | 1 312,79 Kč |
| 25 | 124,02240 Kč | 3 100,56 Kč |
| 50 | 120,99880 Kč | 6 049,94 Kč |
| 100 | 114,94940 Kč | 11 494,94 Kč |
| 250 | 102,84820 Kč | 25 712,05 Kč |
| 500 | 96,79868 Kč | 48 399,34 Kč |
| 1 000 | 84,69879 Kč | 84 698,79 Kč |
| 2 500 | 80,46392 Kč | 201 159,80 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




