


H3BBH-6436G | |
|---|---|
DigiKey Part Number | H3BBH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6436G |
Description | IDC CBL - HHSR64H/AE64G/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 203,00900 Kč | 2 030,09 Kč |
| 25 | 191,24120 Kč | 4 781,03 Kč |
| 50 | 186,34040 Kč | 9 317,02 Kč |
| 100 | 181,43530 Kč | 18 143,53 Kč |
| 250 | 161,82152 Kč | 40 455,38 Kč |
| 500 | 152,01418 Kč | 76 007,09 Kč |
| 1 000 | 134,36074 Kč | 134 360,74 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |




