


H3DWH-6436M | |
|---|---|
DigiKey Part Number | H3DWH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6436M |
Description | IDC CBL - HHKR64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 10 | 316,18800 Kč | 3 161,88 Kč |
| 25 | 299,69200 Kč | 7 492,30 Kč |
| 50 | 295,34940 Kč | 14 767,47 Kč |
| 100 | 260,60200 Kč | 26 060,20 Kč |
| 250 | 243,22908 Kč | 60 807,27 Kč |
| 500 | 238,01694 Kč | 119 008,47 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |




