


H3DWH-6406M | |
|---|---|
DigiKey Part Number | H3DWH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6406M |
Description | IDC CBL - HHKR64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 178,16800 Kč | 1 781,68 Kč |
| 25 | 167,84960 Kč | 4 196,24 Kč |
| 50 | 163,54500 Kč | 8 177,25 Kč |
| 100 | 159,24040 Kč | 15 924,04 Kč |
| 250 | 142,02544 Kč | 35 506,36 Kč |
| 500 | 133,41794 Kč | 66 708,97 Kč |
| 1 000 | 117,92414 Kč | 117 924,14 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |




