


H3DWH-6418M | |
|---|---|
DigiKey Part Number | H3DWH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6418M |
Description | IDC CBL - HHKR64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 236,22800 Kč | 2 362,28 Kč |
| 25 | 227,13960 Kč | 5 678,49 Kč |
| 50 | 218,05160 Kč | 10 902,58 Kč |
| 100 | 205,93790 Kč | 20 593,79 Kč |
| 250 | 187,76664 Kč | 46 941,66 Kč |
| 500 | 175,65246 Kč | 87 826,23 Kč |
| 1 000 | 161,11597 Kč | 161 115,97 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |




