


H3DWH-6418G | |
|---|---|
DigiKey Part Number | H3DWH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6418G |
Description | IDC CBL - HHKR64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 198,91400 Kč | 1 989,14 Kč |
| 25 | 187,38600 Kč | 4 684,65 Kč |
| 50 | 182,58600 Kč | 9 129,30 Kč |
| 100 | 177,77960 Kč | 17 777,96 Kč |
| 250 | 158,56092 Kč | 39 640,23 Kč |
| 500 | 148,95100 Kč | 74 475,50 Kč |
| 1 000 | 131,65347 Kč | 131 653,47 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |




