


H3DWH-6406G | |
|---|---|
DigiKey Part Number | H3DWH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6406G |
Description | IDC CBL - HHKR64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 160,90800 Kč | 1 609,08 Kč |
| 25 | 151,57200 Kč | 3 789,30 Kč |
| 50 | 147,68320 Kč | 7 384,16 Kč |
| 100 | 143,79850 Kč | 14 379,85 Kč |
| 250 | 128,25244 Kč | 32 063,11 Kč |
| 500 | 120,47938 Kč | 60 239,69 Kč |
| 1 000 | 106,48800 Kč | 106 488,00 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |




