64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-6418M

DigiKey Part Number
H3DDH-6418M-ND
Manufacturer
Manufacturer Product Number
H3DDH-6418M
Description
IDC CBL - HHKR64H/AE64M/HHKR64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10187,53300 Kč1 875,33 Kč
25176,66880 Kč4 416,72 Kč
50172,14160 Kč8 607,08 Kč
100167,61020 Kč16 761,02 Kč
250149,49064 Kč37 372,66 Kč
500140,43042 Kč70 215,21 Kč
1 000124,12233 Kč124 122,33 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč
Alternate Color
IDC CBL - HHKR64H/AE64G/HHKR64H
In-Stock: 0
Unit Price: 157,28000 Kč
Alternate Length
IDC CBL - HHKR64H/AE64M/HHKR64H
In-Stock: 0
Unit Price: 314,97000 Kč
IDC CBL - HHKR64H/AE64M/HHKR64H
In-Stock: 0
Unit Price: 133,34000 Kč