
H3DDH-6406M | |
|---|---|
DigiKey Part Number | H3DDH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6406M |
Description | IDC CBL - HHKR64H/AE64M/HHKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 120,50800 Kč | 1 205,08 Kč |
| 25 | 113,85120 Kč | 2 846,28 Kč |
| 50 | 111,07100 Kč | 5 553,55 Kč |
| 100 | 105,51910 Kč | 10 551,91 Kč |
| 250 | 94,41204 Kč | 23 603,01 Kč |
| 500 | 88,85850 Kč | 44 429,25 Kč |
| 1 000 | 77,75118 Kč | 77 751,18 Kč |
| 2 500 | 73,86349 Kč | 184 658,73 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |




