
H3DDH-6406G | |
|---|---|
DigiKey Part Number | H3DDH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6406G |
Description | IDC CBL - HHKR64H/AE64G/HHKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 25 | 101,45400 Kč | 2 536,35 Kč |
| 50 | 99,09800 Kč | 4 954,90 Kč |
| 100 | 94,37760 Kč | 9 437,76 Kč |
| 250 | 82,58092 Kč | 20 645,23 Kč |
| 500 | 80,22118 Kč | 40 110,59 Kč |
| 1 000 | 68,42408 Kč | 68 424,08 Kč |
| 2 500 | 63,70516 Kč | 159 262,90 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |




