
H3DDH-6418G | |
|---|---|
DigiKey Part Number | H3DDH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6418G |
Description | IDC CBL - HHKR64H/AE64G/HHKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 142,26100 Kč | 1 422,61 Kč |
| 25 | 134,39560 Kč | 3 359,89 Kč |
| 50 | 131,11580 Kč | 6 555,79 Kč |
| 100 | 124,56010 Kč | 12 456,01 Kč |
| 250 | 111,44816 Kč | 27 862,04 Kč |
| 500 | 104,89256 Kč | 52 446,28 Kč |
| 1 000 | 91,78100 Kč | 91 781,00 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |




