
AWG28-60/G/300 | |
|---|---|
DigiKey Part Number | AE60G-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-60/G/300 |
Description | CBL RIBN 60COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 508,80000 Kč | 16 508,80 Kč |
| 2 | 14 959,65000 Kč | 29 919,30 Kč |
| 3 | 14 122,99667 Kč | 42 368,99 Kč |
| 5 | 13 138,17200 Kč | 65 690,86 Kč |
| 7 | 12 529,50714 Kč | 87 706,55 Kč |
| 10 | 11 917,58300 Kč | 119 175,83 Kč |
| Unit Price without VAT: | 16 508,80000 Kč |
|---|---|
| Unit Price with VAT: | 19 975,64800 Kč |

















