60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3DWH-6018G

DigiKey Part Number
H3DWH-6018G-ND
Manufacturer
Manufacturer Product Number
H3DWH-6018G
Description
IDC CBL - HHKR60H/AE60G/HHPL60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,48000 Kč177,48 Kč
10159,67000 Kč1 596,70 Kč
25150,41840 Kč3 760,46 Kč
50146,56420 Kč7 328,21 Kč
100142,70580 Kč14 270,58 Kč
250127,27776 Kč31 819,44 Kč
500119,56416 Kč59 782,08 Kč
1 000105,67920 Kč105 679,20 Kč
Manufacturers Standard Package
Unit Price without VAT:177,48000 Kč
Unit Price with VAT:214,75080 Kč
Alternate Color
IDC CBL - HHKR60H/AE60M/HHPL60H
In-Stock: 0
Unit Price: 227,32000 Kč
Alternate Length
IDC CBL - HHKR60H/AE60G/HHPL60H
In-Stock: 0
Unit Price: 141,82000 Kč
IDC CBL - HHKR60H/AE60G/HHPL60H
In-Stock: 0
Unit Price: 239,63000 Kč
Assembly Component