


H3DWH-6006G | |
|---|---|
DigiKey Part Number | H3DWH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6006G |
Description | IDC CBL - HHKR60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,82000 Kč | 141,82 Kč |
| 10 | 128,24000 Kč | 1 282,40 Kč |
| 25 | 121,13720 Kč | 3 028,43 Kč |
| 50 | 118,18400 Kč | 5 909,20 Kč |
| 100 | 112,27560 Kč | 11 227,56 Kč |
| 250 | 100,45676 Kč | 25 114,19 Kč |
| 500 | 94,54758 Kč | 47 273,79 Kč |
| 1 000 | 82,72918 Kč | 82 729,18 Kč |
| 2 500 | 78,59270 Kč | 196 481,75 Kč |
| Unit Price without VAT: | 141,82000 Kč |
|---|---|
| Unit Price with VAT: | 171,60220 Kč |




