


H3DWH-6036G | |
|---|---|
DigiKey Part Number | H3DWH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6036G |
Description | IDC CBL - HHKR60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,63000 Kč | 239,63 Kč |
| 10 | 215,70800 Kč | 2 157,08 Kč |
| 25 | 203,19920 Kč | 5 079,98 Kč |
| 50 | 197,99380 Kč | 9 899,69 Kč |
| 100 | 192,78200 Kč | 19 278,20 Kč |
| 250 | 171,94108 Kč | 42 985,27 Kč |
| 500 | 161,52042 Kč | 80 760,21 Kč |
| 1 000 | 142,76341 Kč | 142 763,41 Kč |
| Unit Price without VAT: | 239,63000 Kč |
|---|---|
| Unit Price with VAT: | 289,95230 Kč |




