


H3DWH-6036M | |
|---|---|
DigiKey Part Number | H3DWH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6036M |
Description | IDC CBL - HHKR60H/AE60M/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,51000 Kč | 324,51 Kč |
| 10 | 287,70200 Kč | 2 877,02 Kč |
| 25 | 276,64400 Kč | 6 916,10 Kč |
| 50 | 265,57820 Kč | 13 278,91 Kč |
| 100 | 250,82280 Kč | 25 082,28 Kč |
| 250 | 228,69224 Kč | 57 173,06 Kč |
| 500 | 213,93780 Kč | 106 968,90 Kč |
| 1 000 | 196,23274 Kč | 196 232,74 Kč |
| Unit Price without VAT: | 324,51000 Kč |
|---|---|
| Unit Price with VAT: | 392,65710 Kč |




