


H3DWH-6018M | |
|---|---|
DigiKey Part Number | H3DWH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6018M |
Description | IDC CBL - HHKR60H/AE60M/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,32000 Kč | 227,32 Kč |
| 10 | 204,53000 Kč | 2 045,30 Kč |
| 25 | 192,67160 Kč | 4 816,79 Kč |
| 50 | 187,73280 Kč | 9 386,64 Kč |
| 100 | 182,79220 Kč | 18 279,22 Kč |
| 250 | 163,03080 Kč | 40 757,70 Kč |
| 500 | 153,14986 Kč | 76 574,93 Kč |
| 1 000 | 135,36471 Kč | 135 364,71 Kč |
| Unit Price without VAT: | 227,32000 Kč |
|---|---|
| Unit Price with VAT: | 275,05720 Kč |




