60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DWH-6006M

DigiKey Part Number
H3DWH-6006M-ND
Manufacturer
Manufacturer Product Number
H3DWH-6006M
Description
IDC CBL - HHKR60H/AE60M/HHPL60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,13000 Kč159,13 Kč
10143,90300 Kč1 439,03 Kč
25135,94440 Kč3 398,61 Kč
50132,62840 Kč6 631,42 Kč
100125,99850 Kč12 599,85 Kč
250112,73564 Kč28 183,91 Kč
500106,10402 Kč53 052,01 Kč
1 00092,84097 Kč92 840,97 Kč
Manufacturers Standard Package
Unit Price without VAT:159,13000 Kč
Unit Price with VAT:192,54730 Kč
Alternate Color
IDC CBL - HHKR60H/AE60G/HHPL60H
In-Stock: 0
Unit Price: 141,82000 Kč
Alternate Length
IDC CBL - HHKR60H/AE60M/HHPL60H
In-Stock: 0
Unit Price: 227,32000 Kč
IDC CBL - HHKR60H/AE60M/HHPL60H
In-Stock: 0
Unit Price: 324,51000 Kč
Assembly Component