
AWG28-60/F/300 | |
|---|---|
DigiKey Part Number | AE60M-300-ND 123-AWG28-60/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-60/F/300 |
Description | CBL RIBN 60COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 60 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 5 | 122,63000 Kč | 613,15 Kč |
| 10 | 111,13900 Kč | 1 111,39 Kč |
| 25 | 97,57880 Kč | 2 439,47 Kč |
| 50 | 88,42740 Kč | 4 421,37 Kč |
| 100 | 80,17060 Kč | 8 017,06 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 71,49267 Kč | 21 447,80 Kč |
| 600 | 64,97705 Kč | 38 986,23 Kč |
| 900 | 61,48549 Kč | 55 336,94 Kč |
| 1 500 | 57,39934 Kč | 86 099,01 Kč |
| 2 100 | 55,16488 Kč | 115 846,25 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |
















