
AWP 60-7540-T | |
|---|---|
DigiKey Part Number | HHKC60S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 60-7540-T |
Description | CONN SOCKET 60POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 60 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,02600 Kč | 240,26 Kč |
| 36 | 21,95028 Kč | 790,21 Kč |
| 72 | 20,89889 Kč | 1 504,72 Kč |
| 108 | 20,30898 Kč | 2 193,37 Kč |
| 252 | 19,12913 Kč | 4 820,54 Kč |
| 504 | 18,21546 Kč | 9 180,59 Kč |
| 1 008 | 17,34586 Kč | 17 484,63 Kč |
| 2 520 | 16,26009 Kč | 40 975,43 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











