


H3DDS-6006G | |
|---|---|
DigiKey Part Number | H3DDS-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6006G |
Description | IDC CBL - HHKR60S/AE60G/HHKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 60 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 69,44900 Kč | 694,49 Kč |
| 25 | 65,77000 Kč | 1 644,25 Kč |
| 50 | 64,24320 Kč | 3 212,16 Kč |
| 100 | 61,18590 Kč | 6 118,59 Kč |
| 250 | 53,53692 Kč | 13 384,23 Kč |
| 500 | 52,00736 Kč | 26 003,68 Kč |
| 1 000 | 44,35923 Kč | 44 359,23 Kč |
| 2 500 | 41,29998 Kč | 103 249,95 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |




