60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-6018G

DigiKey Part Number
H3DDS-6018G-ND
Manufacturer
Manufacturer Product Number
H3DDS-6018G
Description
IDC CBL - HHKR60S/AE60G/HHKR60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,59000 Kč121,59 Kč
10110,40900 Kč1 104,09 Kč
25104,56960 Kč2 614,24 Kč
50102,14180 Kč5 107,09 Kč
10097,27630 Kč9 727,63 Kč
25085,11712 Kč21 279,28 Kč
50082,68538 Kč41 342,69 Kč
1 00070,52558 Kč70 525,58 Kč
2 50065,66179 Kč164 154,47 Kč
Manufacturers Standard Package
Unit Price without VAT:121,59000 Kč
Unit Price with VAT:147,12390 Kč
Alternate Color
IDC CBL - HHKR60S/AE60M/HHKR60S
In-Stock: 0
Unit Price: 168,72000 Kč
Alternate Length
IDC CBL - HHKR60S/AE60G/HHKR60S
In-Stock: 0
Unit Price: 174,14000 Kč
IDC CBL - HHKR60S/AE60G/HHKR60S
In-Stock: 0
Unit Price: 76,54000 Kč
Assembly Component