60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-6018M

DigiKey Part Number
H3DDS-6018M-ND
Manufacturer
Manufacturer Product Number
H3DDS-6018M
Description
IDC CBL - HHKR60S/AE60M/HHKR60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Discontinued at DigiKey
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,72000 Kč168,72 Kč
10152,55800 Kč1 525,58 Kč
25144,12800 Kč3 603,20 Kč
50140,61200 Kč7 030,60 Kč
100133,58360 Kč13 358,36 Kč
250119,52120 Kč29 880,30 Kč
500112,49082 Kč56 245,41 Kč
1 00098,42941 Kč98 429,41 Kč
Manufacturers Standard Package
Unit Price without VAT:168,72000 Kč
Unit Price with VAT:204,15120 Kč
Alternate Color
IDC CBL - HHKR60S/AE60G/HHKR60S
In-Stock: 0
Unit Price: 121,59000 Kč
Alternate Length
IDC CBL - HHKR60S/AE60M/HHKR60S
In-Stock: 0
Unit Price: 261,95000 Kč
IDC CBL - HHKR60S/AE60M/HHKR60S
In-Stock: 0
Unit Price: 94,48000 Kč
Assembly Component