60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3DDS-6036M

DigiKey Part Number
H3DDS-6036M-ND
Manufacturer
Manufacturer Product Number
H3DDS-6036M
Description
IDC CBL - HHKR60S/AE60M/HHKR60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,95000 Kč261,95 Kč
10232,14300 Kč2 321,43 Kč
25223,20400 Kč5 580,10 Kč
50214,27780 Kč10 713,89 Kč
100202,37340 Kč20 237,34 Kč
250184,51780 Kč46 129,45 Kč
500172,61346 Kč86 306,73 Kč
1 000158,32807 Kč158 328,07 Kč
Manufacturers Standard Package
Unit Price without VAT:261,95000 Kč
Unit Price with VAT:316,95950 Kč
Alternate Color
IDC CBL - HHKR60S/AE60G/HHKR60S
In-Stock: 0
Unit Price: 174,14000 Kč
Alternate Length
IDC CBL - HHKR60S/AE60M/HHKR60S
In-Stock: 0
Unit Price: 94,48000 Kč
IDC CBL - HHKR60S/AE60M/HHKR60S
In-Stock: 0
Unit Price: 168,72000 Kč
Assembly Component