60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1DXS-6036M

DigiKey Part Number
H1DXS-6036M-ND
Manufacturer
Manufacturer Product Number
H1DXS-6036M
Description
IDC CBL - HHKR60S/AE60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,17000 Kč238,17 Kč
10211,09900 Kč2 110,99 Kč
25202,98240 Kč5 074,56 Kč
50194,86540 Kč9 743,27 Kč
100184,03940 Kč18 403,94 Kč
250167,80168 Kč41 950,42 Kč
500156,97560 Kč78 487,80 Kč
1 000143,98429 Kč143 984,29 Kč
Manufacturers Standard Package
Unit Price without VAT:238,17000 Kč
Unit Price with VAT:288,18570 Kč
Alternate Color
IDC CBL - HHKR60S/AE60G/X
In-Stock: 0
Unit Price: 155,79000 Kč
Assembly Component