60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-6036M

DigiKey Part Number
H1CXS-6036M-ND
Manufacturer
Manufacturer Product Number
H1CXS-6036M
Description
IDC CBL - HHKC60S/AE60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
60
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,33000 Kč232,33 Kč
10205,96900 Kč2 059,69 Kč
25198,05200 Kč4 951,30 Kč
50190,12700 Kč9 506,35 Kč
100179,56380 Kč17 956,38 Kč
250163,71984 Kč40 929,96 Kč
500153,15736 Kč76 578,68 Kč
1 000140,48244 Kč140 482,44 Kč
Manufacturers Standard Package
Unit Price without VAT:232,33000 Kč
Unit Price with VAT:281,11930 Kč
Alternate Color
IDC CBL - HHKC60S/AE60G/X
In-Stock: 0
Unit Price: 149,53000 Kč
Assembly Component